Maertz PMMA-1011-010 PETG Chemical Resistant 1.75mm 1Kg Pink

Order Code:

19-2776

Brand: Maertz MPN: PMMA-1011-010 EAN-13: 0093988901520
Qty Unit Price (Ex VAT)
1+ £20.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

Maertz PMMA-1011-010 is a high-quality 3D printing consumable known for its exceptional clarity and durability, ideal for precision engineering tasks. This clear polymethyl methacrylate (PMMA) material, referenced under the alternate description 3361886, is specifically designed to deliver superior optical properties and dimensional stability, making it suitable for both prototyping and production applications in industries such as automotive, aerospace, and medical devices. Its excellent transparency and resistance to environmental factors render it a preferred choice for creating parts that demand both aesthetic appeal and structural integrity, particularly in scenarios requiring rigorous testing before full-scale manufacturing.
Filament Material PETG
Reel Size 1kg
Filament Colour Pink
Filament Properties Chemical Resistant
Filament Diameter 1.75mm
Type Filament
Heated Bed Required Yes
Maximum Printing Temperature 280°C
Minimum Printing Temperature 230°C
Number Of Items 1
Weight 1000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot